
Automotive 8-bit microcontroller featuring 16 MHz CPU speed and 16 KB of FLASH memory. Includes integrated EEPROM, 2 KB RAM, and 25 programmable I/Os. Supports I2C, SPI, UART, USART, and LIN interfaces, with 5 timers/counters and a watchdog timer. Operates across a -40°C to 125°C temperature range with a 3V to 5.5V supply voltage. Packaged in LQFP for surface mounting.
Stmicroelectronics STM8AF6246TCSSSX technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART, LIN |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | STM8A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF6246TCSSSX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
