The STM8AF6246TCSSSY is an 8-bit microcontroller with 16KB of FLASH memory and 2KB of RAM. It operates at a maximum frequency of 16MHz and has a maximum power dissipation of 85mW. The device is packaged in a 32-pin LQFP package and is RoHS compliant. It features a range of peripherals, including a watchdog timer, PWM, and brown-out detect/reset. The microcontroller is designed to operate over a temperature range of -40°C to 125°C.
Stmicroelectronics STM8AF6246TCSSSY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, LIN |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 85mW |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | STM8A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF6246TCSSSY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
