
The STM8AF6248TAY is an 8-bit microcontroller with 16KB of FLASH memory and 38 I/Os. It operates at a maximum frequency of 16MHz and has a maximum power dissipation of 88mW. The device is packaged in a LQFP-48 package and is suitable for surface mount applications. It features an internal oscillator and a watchdog timer, as well as peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Stmicroelectronics STM8AF6248TAY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 88mW |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | STM8A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF6248TAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
