
Automotive 8-bit microcontroller featuring 32KB Flash memory and 2KB RAM. Operates at a 16MHz CPU frequency with support for I2C, SPI, UART, and USART interfaces. Includes 38 programmable I/Os, 5 timers/counters, and integrated EEPROM. Designed for surface mount installation in an LQFP package, with an operating temperature range of -40°C to 125°C. Power dissipation is a maximum of 88mW, with supply voltage ranging from 3V to 5.5V. Peripherals include Brown-out Detect/Reset, POR, PWM, and WDT.
Stmicroelectronics STM8AF6268TCX technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 88mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, STM8A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF6268TCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
