
The STM8AF6288TDX is an 8-bit microcontroller with 64KB of FLASH memory and a maximum operating frequency of 24MHz. It features a range of peripherals, including a watchdog timer, PWM, and brown-out detect/reset. The device is compliant with AEC-Q100 and is packaged in a lead-free LQFP-48 package. It operates over a temperature range of -40°C to 150°C and is suitable for use in automotive applications.
Stmicroelectronics STM8AF6288TDX technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 150°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, STM8A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF6288TDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
