Automotive 8-bit microcontroller featuring a 24 MHz CPU and 131072 words of FLASH memory. Includes 6144 bytes of RAM, integrated EEPROM, and 25 I/O lines. Operates across an extended temperature range of -40°C to 125°C, meeting AEC-Q100 standards. Supports LIN communication and offers PWM channels and an ADC. Housed in a 32-terminal S-XQCC-N32 package with a 5mm x 5mm footprint.
Stmicroelectronics STM8AF62A6UCX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 16.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8AF62A6UCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.