Automotive 8-bit microcontroller featuring 128 Kbytes of FLASH memory and 6 Kbytes of RAM. Operates at a maximum clock frequency of 24 MHz with a 24 MHz CPU speed. Includes LIN communication support and integrated EEPROM. This AEC-Q100 qualified component offers 68 I/O lines and operates within a temperature range of -40°C to 125°C. Housed in an 80-terminal S-PQFP-G80 package, it supports a supply voltage from 3V to 5.5V.
Stmicroelectronics STM8AF62AATCX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 16.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 68 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8AF62AATCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.