The STM8AF6388TDX is an 8-bit microcontroller with a maximum clock frequency of 24MHz. It has 38 I/O lines and supports PWM channels, ADC, and DMA channels. The device operates within a supply voltage range of 1.65V to 5.5V and is packaged in a 64-pin LFQFP. The STM8AF6388TDX is suitable for various applications requiring a high-performance microcontroller.
Stmicroelectronics STM8AF6388TDX technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8AF6388TDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.