
The STM8AL3L66TAY is a 32KB FLASH microcontroller with 29 I/Os, operating within a temperature range of -40°C to 85°C. It features internal oscillation and supports various interfaces, including I2C, SPI, IrDA, UART, USART, and LIN. The device is packaged in a LQFP package and is RoHS compliant. It includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as DMA and LCD support.
Stmicroelectronics STM8AL3L66TAY technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 29 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RoHS Compliant | Yes |
| Series | STM8A |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AL3L66TAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
