
8-bit RISC microcontroller featuring 8 Kbytes of FLASH memory and 1 Kbyte of RAM. Operates at a maximum clock frequency of 16 MHz with a supply voltage range of 1.8V to 3.6V. Designed for ultra-low-power applications, it includes 6 I/O lines, PWM channels, ADC, and DMA channels. This automotive-grade component is housed in an 8-terminal PDSO package, with operating temperatures from -40°C to 125°C.
Stmicroelectronics STM8L050J3M3TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8L050J3M3TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.