
Ultra-low-power 8-bit microcontroller featuring 8KB Flash memory and a 16MHz CPU, expandable to 32MHz. This surface-mount TSSOP package offers 18 programmable I/Os, 10 ADC channels, and multiple communication interfaces including I2C, SPI, UART, USART, and IrDA. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA, with 3 timers/counters and 2 PWM channels. Operating from 1.8V to 3.6V, it boasts a wide temperature range of -40°C to 85°C.
Stmicroelectronics STM8L051F3P6 technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 181mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L051F3P6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
