
Ultra-low-power 8-bit microcontroller featuring 32KB Flash memory and 2KB RAM. Operates at up to 32MHz with an 8-bit data bus width. Offers 41 programmable I/Os, 25 ADC channels, and multiple communication interfaces including I2C, SPI, UART, USART, and IrDA. Includes integrated peripherals such as DMA, LCD controller, PWM, WDT, and POR. Packaged in LQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM8L052C6T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8L052C6T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 288mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 25 |
| Number of I/Os | 41 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 41 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L052C6T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
