
Ultra-low-power 8-bit microcontroller featuring 64 Kbytes of FLASH memory and 4 Kbytes of RAM. Operates with a 16 MHz CPU, expandable to 32 MHz, and supports a wide voltage range from 1.8V to 3.6V. Includes integrated EEPROM, 54 programmable I/Os, and multiple communication interfaces such as I2C, SPI, UART, and USART. Equipped with 5 timers/counters, a watchdog timer, and peripherals including DMA, LCD, and PWM. Packaged in LQFP for surface mounting, this RoHS compliant component offers a broad operating temperature range of -40°C to 85°C.
Stmicroelectronics STM8L052R8T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 288mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L052R8T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
