
Ultra-low-power 8-bit microcontroller featuring a 16MHz CPU and 2KB of FLASH memory. This surface-mount device offers 1.5KB RAM, 18 I/Os, and supports I2C, SPI, and UART/USART interfaces. Operating from 1.65V to 3.6V, it includes 3 timers/counters, POR, PWM, and a watchdog timer. Packaged in UFQFPN, this RoHS compliant component is designed for efficient operation across a -40°C to 85°C temperature range.
Stmicroelectronics STM8L101F1U6ATR technical specifications.
| Package/Case | UFQFPN |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 196mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L101F1U6ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.