
Stmicroelectronics STM8L101F2P3 technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, , ROM |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45mW |
| Number of I/Os | 18 |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L101F2P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.