
Ultra-low-power 8-bit microcontroller featuring 4KB Flash memory and 1.5KB RAM. Operates at a 16MHz CPU frequency with support for I2C, SPI, and UART/USART interfaces. This surface mount device offers 18 programmable I/Os, 2 PWM channels, and 3 timers. It operates within a 1.65V to 3.6V supply voltage range and boasts a nominal supply current of 300nA. Packaged in a 1.05mm height TSSOP, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Stmicroelectronics STM8L101F2P6 technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, , ROM |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 181mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 300nA |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L101F2P6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
