
Stmicroelectronics STM8L101F2U6A technical specifications.
| Package/Case | UFQFPN |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.6V |
| Packaging | Rail/Tube |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L101F2U6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
