
Stmicroelectronics STM8L101F3P6TR technical specifications.
| Package/Case | TSSOP |
| Frequency | 16MHz |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 18 |
| Packaging | Cut Tape |
| RAM Size | 1.5KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L101F3P6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
