8-bit RISC microcontroller featuring 8 Kbytes of FLASH memory and 1.5 Kbytes of RAM. Operates at a maximum clock frequency of 16 MHz with a supply voltage range of 1.65V to 3.6V. Offers 18 I/O lines and includes PWM channels. Packaged in a 20-terminal S-XQCC-N20 with a 3mm x 3mm footprint, suitable for industrial temperature ranges from -40°C to 85°C.
Stmicroelectronics STM8L101F3U6A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 3 |
| Length | 3 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8L101F3U6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.