
Ultra-low-power 8-bit microcontroller featuring an 8KB Flash memory and 1.5KB RAM. Operates at up to 16MHz with an 8-bit data bus width. Includes I2C, SPI, and USART/UART interfaces, along with 18 programmable I/Os and 3 timers/counters. Designed for surface mounting in a UFQFPN package, this MCU offers a wide operating temperature range of -40°C to 85°C and supports supply voltages from 1.65V to 3.6V.
Stmicroelectronics STM8L101F3U6TR technical specifications.
| Package/Case | UFQFPN |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 196mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, , ROM |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L101F3U6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
