
Ultra-low-power 8-bit microcontroller featuring an 8 Kbyte Flash memory and 1.5 Kbyte RAM. Operates at a 16 MHz CPU frequency with an 8-bit data bus width. Includes I2C, SPI, and UART/USART interfaces, 26 programmable I/Os, and 2 PWM channels. This surface-mount device, housed in a UFQFPN package, supports an operating supply voltage up to 3.6V and operates from -40°C to 85°C. Integrated peripherals include POR, WDT, and multiple timers/counters.
Stmicroelectronics STM8L101G3U6 technical specifications.
| Package/Case | UFQFPN |
| Data Bus Width | 8b |
| Height | 0.55mm |
| Interface | I2C, SPI, UART, USART |
| Length | 4mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 286mW |
| Memory Size | 8KB |
| Memory Type | FLASH, , ROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 26 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L101G3U6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
