Ultra-low-power 8-bit microcontroller featuring an 8KB Flash memory and a 16MHz CPU. This LQFP-packaged MCU offers 40 programmable I/O pins, 1KB RAM, and supports I2C, SPI, IrDA, UART, and USART interfaces. Operating from 1.8V to 3.6V, it includes 3 timers/counters, an internal oscillator, and peripherals like POR, PWM, WDT, and DMA. With a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is designed for energy-efficient applications.
Stmicroelectronics STM8L151C3T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 288mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L151C3T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.