
The STM8L151C8T6TR is an 8-bit microcontroller with 64KB of FLASH memory and a maximum operating frequency of 16MHz. It features a 41-pin LQFP package and supports various interfaces, including I2C, SPI, IrDA, UART, and USART. The device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 288mW. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer.
Stmicroelectronics STM8L151C8T6TR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 288mW |
| Number of I/Os | 41 |
| Number of Programmable I/O | 41 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L151C8T6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
