
Ultra-low-power 8-bit microcontroller featuring 4KB Flash memory and 1KB RAM. Operates at up to 16MHz with an 8-bit data bus width. Offers I2C, SPI, IrDA, UART, and USART interfaces. Includes 3 timers/counters, integrated EEPROM, and peripherals such as POR, PWM, WDT, and DMA. Packaged in UFQFPN for surface mounting, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM8L151F2U6TR technical specifications.
| Package/Case | UFQFPN |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 196mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L151F2U6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
