
Ultra-low-power 8-bit microcontroller featuring an 8KB Flash memory and 1KB RAM. Operates at up to 16MHz with an 8-bit data bus. Offers 26 programmable I/Os, 28 ADC channels, and multiple communication interfaces including I2C, SPI, UART, and USART. This surface-mount device is housed in a UFQFPN package, measuring 3.1mm x 3.1mm x 0.55mm, and supports a supply voltage range of 1.8V to 3.6V. Integrated peripherals include a watchdog timer, DMA, and PWM capabilities.
Stmicroelectronics STM8L151G3U6 technical specifications.
| Package/Case | UFQFPN |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 0.55mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 3.1mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 26 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 26 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L151G3U6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
