
Ultra-low-power 8-bit microcontroller featuring 16 KB Flash memory and a 16 MHz CPU. This surface-mount device offers 26 I/O pins, 2 KB RAM, and integrated EEPROM. Communication interfaces include I2C, SPI, IrDA, UART, and USART. Operating from 1.8V to 3.6V, it boasts 4 timers/counters, an internal oscillator, and peripherals like DMA, POR, and WDT. Designed for energy efficiency, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Stmicroelectronics STM8L151G4U6 technical specifications.
| Package/Case | UFQFPN |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, , ROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L151G4U6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.