
Ultra-low-power 8-bit microcontroller featuring a 16 MHz CPU and 32 KB of FLASH memory with integrated EEPROM. This surface-mount MCU offers 26 programmable I/O pins, 18 ADC channels, and multiple communication interfaces including I2C, SPI, UART, and USART. Operating from 1.8V to 3.6V, it includes 4 timers, 3 PWM channels, and essential peripherals like DMA, Brown-out Detect, and a Watchdog Timer. The compact UFQFPN package measures 4.1mm x 4.1mm with a height of 0.55mm, supporting an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM8L151G6U6 technical specifications.
| Address Bus Width | 8b |
| Package/Case | UFQFPN |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 0.55mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, , ROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 18 |
| Number of I/Os | 26 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 26 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L151G6U6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.