8-bit CISC microcontroller featuring a 16 MHz STM8 core with 32KB Flash program memory and 2KB RAM. This surface-mount device offers 26 programmable I/Os, 4 timers, and I2C, SPI, and USART interfaces. It operates from 2.5V to 3.6V and includes 18 ADC channels and a 12-bit DAC. Packaged in a compact 2.84mm x 1.7mm WLCSP with a 0.4mm pin pitch, it supports a temperature range of -40°C to 85°C.
Stmicroelectronics STM8L151G6Y6TR technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | WLCSP |
| Package Description | Wafer Level Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 2.84 |
| Package Width (mm) | 1.7 |
| Package Height (mm) | 0.4 |
| Seated Plane Height (mm) | 0.6 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | STM8L |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Device Core | STM8 |
| Program Memory Type | Flash |
| Program Memory Size | 32KB |
| RAM Size | 2KB |
| Number of Programmable I/Os | 26 |
| Core Architecture | STM8 |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | I2C/SPI/USART |
| CAN | 0 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 1 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 18 |
| Number of ADCs | Single |
| DAC Channels | 1 |
| DAC Resolution | 12bit |
| Number of DACs | Single |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STM8L151G6Y6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.