Ultra-low-power 8-bit microcontroller featuring a 16 MHz CPU and 64 Kbytes of Flash memory, alongside integrated EEPROM. This device offers 53 I/O lines and operates within an automotive temperature grade from -40°C to 125°C. It supports a supply voltage range of 1.8V to 3.6V with a maximum supply current of 80mA. Key peripherals include PWM channels, ADC, DAC, and DMA channels. The component is housed in a 64-terminal S-PQFP-G64 package.
Stmicroelectronics STM8L151R8T3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8L151R8T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.