
Ultra-low-power 8-bit microcontroller featuring 16 KB Flash memory and a 16 MHz CPU. This MCU offers 41 programmable I/Os, 4 timers/counters, and integrated EEPROM. It supports I2C, SPI, IrDA, UART, and USART interfaces, operating from 1.8V to 3.6V supply voltage. The device includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, DMA, and LCD, with an operating temperature range of -40°C to 125°C. Packaged in LQFP for surface mounting, this RoHS compliant component is designed for energy-efficient applications.
Stmicroelectronics STM8L152C4T3 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, , ROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 41 |
| Number of Programmable I/O | 41 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L152C4T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
