8-bit RISC microcontroller featuring 16MHz clock speed and 32KB FLASH program memory. This integrated circuit offers 2KB RAM, 41 I/O lines, and supports PWM, ADC, DMA, and DAC functionalities. Operating within an automotive temperature grade from -40°C to 125°C, it is housed in a 48-terminal, 7x7mm PQFP package. Nominal supply voltage is 3V, with a range of 1.65V to 3.6V and a maximum supply current of 80mA.
Stmicroelectronics STM8L152C6T3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 41 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8L152C6T3 to view detailed technical specifications.
No datasheet is available for this part.