Stmicroelectronics STM8L152K8Y6TR technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 1.913 |
| Length | 3.329 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 16 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8L152K8Y6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.