
Ultra-low-power 8-bit microcontroller featuring 64KB Flash memory and a 16MHz CPU. This surface-mount device offers 68 programmable I/Os, 28 ADC channels, and supports I2C, SPI, IrDA, and UART interfaces. Operating from 1.8V to 3.6V, it includes 5 timers, 2 PWM channels, and integrated EEPROM, with a maximum power dissipation of 288mW. Encased in an LQFP package, this RoHS compliant component is designed for efficient operation across a -40°C to 85°C temperature range.
Stmicroelectronics STM8L152M8T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 16.2mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 288mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 68 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 68 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM8L EnergyLite |
| Watchdog Timer | Yes |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L152M8T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
