
8-bit microcontroller featuring 8 Kbytes of FLASH memory and a 16 MHz CPU. This automotive-grade integrated circuit operates within a temperature range of -40°C to 125°C and supports a supply voltage from 2.95V to 5.5V. It offers 5 I/O lines, 1024 bytes of RAM, and includes PWM channels and an ADC. The component is housed in an 8-terminal package with a maximum supply current of 4.75mA.
Sign in to ask questions about the Stmicroelectronics STM8S001J3M3TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8S001J3M3TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4.75 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.95 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 5 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8S001J3M3TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.