The STM8S003K3T6TR is an 8-bit microcontroller with 28 I/O lines and a maximum clock frequency of 16 MHz. It operates within a supply voltage range of 3.3 to 5.5 volts and is packaged in a 7mm x 7mm LQFP-64. The device features PWM channels and an ADC, but does not have DMA channels. It is suitable for use in a variety of applications, including those requiring a high level of integration and control.
Stmicroelectronics STM8S003K3T6TR technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8S003K3T6TR to view detailed technical specifications.
No datasheet is available for this part.