
8-bit microcontroller featuring 16KB Flash memory and 2KB RAM, operating at a 16MHz CPU frequency. Supports I2C, SPI, IrDA, UART, LIN, and USART interfaces with 25 programmable I/Os. Includes 8 timers/counters, Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Housed in an LQFP package for surface mounting, with an operating temperature range of -40°C to 85°C and a maximum supply voltage of 5.5V.
Stmicroelectronics STM8S105K4T6CTR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, LIN, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EEPROM, FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | STM8S |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S105K4T6CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
