8-bit Microcontroller (MCU) featuring a 24MHz CPU and 64KB Flash memory. This surface mount device offers 38 programmable I/Os, 16 ADC channels with 10 converters, and 12 PWM channels. Integrated peripherals include I2C, SPI, UART, USART, CAN, IrDA, a watchdog timer, and brown-out detection. Operating from 2.95V to 5.5V, this lead-free component supports a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM8S207C8T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8S207C8T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 24MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Nominal Supply Current | 5uA |
| Number of A/D Converters | 10 |
| Number of ADC Channels | 16 |
| Number of I/Os | 38 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 38 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM8S |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S207C8T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
