
8-bit microcontroller (MCU) featuring 64KB Flash memory and 4KB RAM. Operates at up to 24MHz with an 8-bit data bus. Supports SPI, CAN, UART, I2C, IrDA, USART, and LIN interfaces. Includes 9 timers/counters, brown-out detect, POR, PWM, and a watchdog timer. Housed in an LQFP package for surface mounting, with 38 programmable I/Os. Operates from 2.95V to 5.5V, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM8S207C8T6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8S207C8T6TR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | SPI, CAN, UART, I2C, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | EEPROM, , FLASH |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM8S |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S207C8T6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
