8-bit Flash Microcontroller, operating at a maximum clock frequency of 24MHz. Features 131KB of Flash memory and 6KB of RAM. This PQFP48 packaged component offers 38 I/O lines and supports PWM and ADC functionalities. Designed for automotive temperature grades, it operates within a -40°C to 125°C range and utilizes a supply voltage from 2.95V to 5.5V. The 48-terminal device is housed in a 7x7mm package.
Stmicroelectronics STM8S207CBT3TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.95 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8S207CBT3TR to view detailed technical specifications.
No datasheet is available for this part.