
8-bit Microcontroller (MCU) featuring 32KB Flash memory and 2KB RAM, operating at a 24MHz CPU frequency. This surface mount device supports I2C, SPI, UART, IrDA, USART, and CAN interfaces, with 25 programmable I/Os and 8 timers/counters. It includes integrated peripherals like Brown-out Detect/Reset, POR, PWM, and WDT, with an internal oscillator. Designed for a wide operating temperature range of -40°C to 125°C, it offers a maximum supply voltage of 5.5V and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STM8S207K6T3CTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8S207K6T3CTR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, IrDA, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 360mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | STM8S |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S207K6T3CTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
