
8-bit microcontroller featuring a 24MHz CPU and 32KB Flash memory. This surface mount device offers 25 programmable I/Os, 8 timers/counters, and integrated EEPROM. Supports I2C, SPI, UART, IrDA, USART, and LIN interfaces, with peripherals including Brown-out Detect/Reset, POR, PWM, and WDT. Operates from 2.95V to 5.5V, with a temperature range of -40°C to 85°C. Packaged in LQFP for tape and reel distribution.
Stmicroelectronics STM8S207K6T6CTR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 360mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | STM8S |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S207K6T6CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
