8-bit microcontroller featuring 64 KB Flash memory and a 24 MHz CPU. Operates within an automotive temperature grade from -40°C to 125°C, with a supply voltage range of 2.95V to 5.5V. Includes 25 I/O lines, 6144 bytes of RAM, and integrated EEPROM. Packaged in a 32-terminal S-PQFP-G32 (7x7mm) with PWM and ADC capabilities.
Stmicroelectronics STM8S207K8T3C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.95 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8S207K8T3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.