Stmicroelectronics STM8S207K8T3CTR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STM8S |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S207K8T3CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
