
8-bit microcontroller featuring a 24 MHz CPU and 64 KB of FLASH memory, with integrated EEPROM. This MCU offers 68 programmable I/Os and supports I2C, SPI, IrDA, UART, USART, and LIN interfaces. Operating from 2.95V to 5.5V, it includes 5 timers/counters, a watchdog timer, and peripherals like Brown-out Detect/Reset and POR. Packaged in LQFP and supplied on tape and reel, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Stmicroelectronics STM8S207M8T6BTR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM8S |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S207M8T6BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
