8-bit microcontroller featuring a 24 MHz CPU and 128 Kbytes of Flash memory, alongside integrated EEPROM. This device offers 52 I/O lines and operates within an extended temperature range of -40°C to 125°C, suitable for automotive applications. It is housed in a 64-terminal S-PQFP-G64 package with a 10mm x 10mm footprint and supports supply voltages from 3V to 5.5V. Key peripherals include PWM channels and an Analog-to-Digital Converter (ADC).
Stmicroelectronics STM8S207RBT3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8S207RBT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.