8-bit microcontroller (MCU) featuring an 8-bit data bus and a 24MHz CPU. This surface mount device offers 32KB of FLASH memory and 2KB of RAM, with 34 programmable I/Os. Integrated peripherals include I2C, SPI, UART, USART, LIN, CAN, POR, PWM, and a watchdog timer. Operating across a temperature range of -40°C to 125°C, it supports supply voltages from 2.95V to 5.5V.
Stmicroelectronics STM8S207S6T3CTR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, IrDA, USART, LIN, CAN |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | STM8S |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S207S6T3CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
