
8-bit microcontroller featuring a 24MHz CPU and 64KB of FLASH memory, with integrated EEPROM. This surface-mount LQFP package offers 34 programmable I/Os and supports I2C, SPI, IrDA, UART, and USART interfaces. Operating across a -40°C to 125°C temperature range, it includes 8 timers/counters, a watchdog timer, and peripherals like Brown-out Detect/Reset and POR. Maximum supply voltage is 5.5V, with a maximum power dissipation of 443mW.
Sign in to ask questions about the Stmicroelectronics STM8S207S8T3CTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8S207S8T3CTR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM8S |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S207S8T3CTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
