
8-bit CISC microcontroller (MCU) featuring an STM8 core, operating at up to 24 MHz. This ROMLess device offers 6KB of RAM and 68 programmable I/Os. Integrated peripherals include 9 timers, 1 CAN, 1 I2C, 1 SPI, and 2 UART interfaces. Supports 16 ADC channels with a single ADC. Designed for 3.3V/5V operation with a maximum supply voltage of 5.5V, delivered as a fully tested unpackaged die.
Stmicroelectronics STM8S208DIE1 technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Family Name | STM8S |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 24MHz |
| Maximum CPU Frequency | 24MHz |
| Device Core | STM8 |
| Program Memory Type | ROMLess |
| RAM Size | 6KB |
| Number of Programmable I/Os | 68 |
| Core Architecture | STM8 |
| Programmability | No |
| Number of Timers | 9 |
| Interface Type | CAN/I2C/SPI/UART |
| CAN | 1 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 2 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| ADC Channels | 16 |
| Number of ADCs | Single |
| Cage Code | SCR76 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STM8S208DIE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.