The STM8S208MBT6 is an 8-bit microcontroller from Stmicroelectronics, packaged in a LQFP. It features a 128KB FLASH memory, 6KB RAM, and supports interfaces such as I2C, SPI, CAN, and UART. The device operates at a maximum frequency of 24MHz and has a maximum power dissipation of 443mW. It is rated for operation between -40°C and 85°C and is available in a tray packaging.
Stmicroelectronics STM8S208MBT6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 9 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S208MBT6 to view detailed technical specifications.
No datasheet is available for this part.