8-bit microcontroller featuring 32KB Flash memory and 4KB RAM, operating at a 24MHz CPU frequency. Supports I2C, SPI, CAN, IrDA, UART, USART, and LIN interfaces. This surface mount device in an LQFP package offers 34 I/Os, 8 timers/counters, and integrated peripherals including Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operates from 2.95V to 5.5V with a temperature range of -40°C to 85°C.
Stmicroelectronics STM8S208S6T6C technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM8S |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S208S6T6C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
